15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT10CG150J50NT4

DigiKey Part Number
4713-GMT10CG150J50NT4TR-ND - Tape & Reel (TR)
4713-GMT10CG150J50NT4CT-ND - Cut Tape (CT)
4713-GMT10CG150J50NT4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT10CG150J50NT4
Description
CAP0603 COG 15PF 5% 50V AEC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,43900 Kč14,39 Kč
500,99680 Kč49,84 Kč
1000,86340 Kč86,34 Kč
5000,64068 Kč320,34 Kč
1 0000,57227 Kč572,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,47019 Kč1 880,76 Kč
8 0000,43234 Kč3 458,72 Kč
12 0000,41339 Kč4 960,68 Kč
20 0000,39241 Kč7 848,20 Kč
28 0000,38015 Kč10 644,20 Kč
40 0000,36836 Kč14 734,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč