New at DigiKey
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04X7R102K50NT10

DigiKey Part Number
4713-GMT04X7R102K50NT10TR-ND - Tape & Reel (TR)
4713-GMT04X7R102K50NT10CT-ND - Cut Tape (CT)
4713-GMT04X7R102K50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04X7R102K50NT10
Description
CAP0402 X7R 1000PF 10% 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402KPX7R9BB102YAGEO69 98213-AC0402KPX7R9BB102CT-ND2,10000 KčParametric Equivalent
AC0402KRX7R9BB102YAGEO380311-3027-1-ND2,10000 KčParametric Equivalent
C0402C102K5RACAUTOKEMET188 424399-12980-1-ND2,10000 KčParametric Equivalent
C0402C102K5RECAUTOKEMET98 704399-C0402C102K5RECAUTOCT-ND2,94000 KčParametric Equivalent
C0402S102K5RACAUTOKEMET11 080399-19387-1-ND9,24000 KčParametric Equivalent
In-Stock: 9 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,37800 Kč3,78 Kč
500,25200 Kč12,60 Kč
1000,21210 Kč21,21 Kč
5000,14698 Kč73,49 Kč
1 0000,12725 Kč127,25 Kč
2 5000,10642 Kč266,05 Kč
5 0000,09399 Kč469,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08374 Kč837,40 Kč
20 0000,07536 Kč1 507,20 Kč
30 0000,07117 Kč2 135,10 Kč
50 0000,06653 Kč3 326,50 Kč
70 0000,06382 Kč4 467,40 Kč
100 0000,06122 Kč6 122,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč