
GMT04CG9R0B50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG9R0B50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG9R0B50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG9R0B50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG9R0B50NT10 |
Description | CAP0402 COG 9.0PF .1PF 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 50 | 0,85680 Kč | 42,84 Kč |
| 100 | 0,74120 Kč | 74,12 Kč |
| 500 | 0,54510 Kč | 272,55 Kč |
| 1 000 | 0,48505 Kč | 485,05 Kč |
| 2 500 | 0,42198 Kč | 1 054,95 Kč |
| 5 000 | 0,38410 Kč | 1 920,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,35293 Kč | 3 529,30 Kč |
| 20 000 | 0,32731 Kč | 6 546,20 Kč |
| 30 000 | 0,31448 Kč | 9 434,40 Kč |
| 50 000 | 0,30027 Kč | 15 013,50 Kč |
| 70 000 | 0,29196 Kč | 20 437,20 Kč |
| 100 000 | 0,28397 Kč | 28 397,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

