
GMT04CG5R0B50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG5R0B50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG5R0B50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG5R0B50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG5R0B50NT10 |
Description | CAP0402 COG 5.0PF .1PF 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 50 | 0,67200 Kč | 33,60 Kč |
| 100 | 0,57530 Kč | 57,53 Kč |
| 500 | 0,41870 Kč | 209,35 Kč |
| 1 000 | 0,37061 Kč | 370,61 Kč |
| 2 500 | 0,31992 Kč | 799,80 Kč |
| 5 000 | 0,28944 Kč | 1 447,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,26439 Kč | 2 643,90 Kč |
| 20 000 | 0,24379 Kč | 4 875,80 Kč |
| 30 000 | 0,23348 Kč | 7 004,40 Kč |
| 50 000 | 0,22207 Kč | 11 103,50 Kč |
| 70 000 | 0,21540 Kč | 15 078,00 Kč |
| 100 000 | 0,20899 Kč | 20 899,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

