
GMC31X5R226K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R226K10NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R226K10NTCT-ND - Cut Tape (CT) 4713-GMC31X5R226K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R226K10NT |
Description | CAP1206 X5R 22UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 50 | 2,98600 Kč | 149,30 Kč |
| 100 | 2,64780 Kč | 264,78 Kč |
| 500 | 2,08384 Kč | 1 041,92 Kč |
| 1 000 | 1,90977 Kč | 1 909,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,76656 Kč | 3 533,12 Kč |
| 4 000 | 1,64882 Kč | 6 595,28 Kč |
| 6 000 | 1,58983 Kč | 9 538,98 Kč |
| 10 000 | 1,52448 Kč | 15 244,80 Kč |
| 14 000 | 1,48628 Kč | 20 807,92 Kč |
| 20 000 | 1,44954 Kč | 28 990,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

