22 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X5R226K10NT

DigiKey Part Number
4713-GMC31X5R226K10NTTR-ND - Tape & Reel (TR)
4713-GMC31X5R226K10NTCT-ND - Cut Tape (CT)
4713-GMC31X5R226K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X5R226K10NT
Description
CAP1206 X5R 22UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,07400 Kč40,74 Kč
502,98600 Kč149,30 Kč
1002,64780 Kč264,78 Kč
5002,08384 Kč1 041,92 Kč
1 0001,90977 Kč1 909,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,76656 Kč3 533,12 Kč
4 0001,64882 Kč6 595,28 Kč
6 0001,58983 Kč9 538,98 Kč
10 0001,52448 Kč15 244,80 Kč
14 0001,48628 Kč20 807,92 Kč
20 0001,44954 Kč28 990,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč