GMC04X5R104K25NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X5R106K25NT

DigiKey Part Number
4713-GMC31X5R106K25NTTR-ND - Tape & Reel (TR)
4713-GMC31X5R106K25NTCT-ND - Cut Tape (CT)
4713-GMC31X5R106K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X5R106K25NT
Description
CAP1206 X5R 10UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
102,75800 Kč27,58 Kč
501,97440 Kč98,72 Kč
1001,73870 Kč173,87 Kč
5001,33752 Kč668,76 Kč
1 0001,21416 Kč1 214,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,11281 Kč2 225,62 Kč
4 0001,02950 Kč4 118,00 Kč
6 0000,98777 Kč5 926,62 Kč
10 0000,94159 Kč9 415,90 Kč
14 0000,91458 Kč12 804,12 Kč
20 0000,88860 Kč17 772,00 Kč
24 0000,87630 Kč21 031,20 Kč
48 0000,83487 Kč40 073,76 Kč
50 0000,83267 Kč41 633,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč