
GMC31CG151G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG151G100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG151G100NTCT-ND - Cut Tape (CT) 4713-GMC31CG151G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG151G100NT |
Description | CAP1206 COG 150PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 50 | 10,96520 Kč | 548,26 Kč |
| 100 | 10,01600 Kč | 1 001,60 Kč |
| 500 | 8,41054 Kč | 4 205,27 Kč |
| 1 000 | 7,91394 Kč | 7 913,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,16914 Kč | 28 676,56 Kč |
| 8 000 | 6,89220 Kč | 55 137,60 Kč |
| 12 000 | 6,75345 Kč | 81 041,40 Kč |
| 20 000 | 6,59965 Kč | 131 993,00 Kč |
| 28 000 | 6,50972 Kč | 182 272,16 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

