
GMC21X7S105K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7S105K100NTTR-ND - Tape & Reel (TR) 4713-GMC21X7S105K100NTCT-ND - Cut Tape (CT) 4713-GMC21X7S105K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7S105K100NT |
Description | CAP0805 X7S 1UF 10% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 50 | 3,64100 Kč | 182,05 Kč |
| 100 | 3,24420 Kč | 324,42 Kč |
| 500 | 2,57982 Kč | 1 289,91 Kč |
| 1 000 | 2,37466 Kč | 2 374,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,20595 Kč | 4 411,90 Kč |
| 4 000 | 2,06710 Kč | 8 268,40 Kč |
| 6 000 | 1,99758 Kč | 11 985,48 Kč |
| 10 000 | 1,92054 Kč | 19 205,40 Kč |
| 14 000 | 1,87551 Kč | 26 257,14 Kč |
| 20 000 | 1,83219 Kč | 36 643,80 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

