
GMC21X7R155K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R155K10NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R155K10NTCT-ND - Cut Tape (CT) 4713-GMC21X7R155K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R155K10NT |
Description | CAP0805 X7R 1.5UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 50 | 3,80060 Kč | 190,03 Kč |
| 100 | 3,39120 Kč | 339,12 Kč |
| 500 | 2,70160 Kč | 1 350,80 Kč |
| 1 000 | 2,48910 Kč | 2 489,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,31430 Kč | 4 628,60 Kč |
| 4 000 | 2,17041 Kč | 8 681,64 Kč |
| 6 000 | 2,09837 Kč | 12 590,22 Kč |
| 10 000 | 2,01856 Kč | 20 185,60 Kč |
| 14 000 | 1,97191 Kč | 27 606,74 Kč |
| 20 000 | 1,92704 Kč | 38 540,80 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

