
GMC21X7R106K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R106K16NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R106K16NTCT-ND - Cut Tape (CT) 4713-GMC21X7R106K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R106K16NT |
Description | CAP0805 X7R 10UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 50 | 1,62280 Kč | 81,14 Kč |
| 100 | 1,42100 Kč | 142,10 Kč |
| 500 | 1,08232 Kč | 541,16 Kč |
| 1 000 | 0,97830 Kč | 978,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,89268 Kč | 1 785,36 Kč |
| 4 000 | 0,82241 Kč | 3 289,64 Kč |
| 6 000 | 0,78723 Kč | 4 723,38 Kč |
| 10 000 | 0,74829 Kč | 7 482,90 Kč |
| 14 000 | 0,72552 Kč | 10 157,28 Kč |
| 20 000 | 0,70362 Kč | 14 072,40 Kč |
| 24 000 | 0,69325 Kč | 16 638,00 Kč |
| 48 000 | 0,65832 Kč | 31 599,36 Kč |
| 50 000 | 0,65647 Kč | 32 823,50 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |

