
GMC21X7R106K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R106K16NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R106K16NTCT-ND - Cut Tape (CT) 4713-GMC21X7R106K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R106K16NT |
Description | CAP0805 X7R 10UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 50 | 2,46940 Kč | 123,47 Kč |
| 100 | 2,18170 Kč | 218,17 Kč |
| 500 | 1,69958 Kč | 849,79 Kč |
| 1 000 | 1,55091 Kč | 1 550,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,42881 Kč | 2 857,62 Kč |
| 4 000 | 1,32823 Kč | 5 312,92 Kč |
| 6 000 | 1,27787 Kč | 7 667,22 Kč |
| 10 000 | 1,22213 Kč | 12 221,30 Kč |
| 14 000 | 1,18954 Kč | 16 653,56 Kč |
| 20 000 | 1,15819 Kč | 23 163,80 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

