22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R226K6R3NT

DigiKey Part Number
4713-GMC21X5R226K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R226K6R3NTCT-ND - Cut Tape (CT)
4713-GMC21X5R226K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R226K6R3NT
Description
CAP0805 X5R 22UF 10% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 895
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,22600 Kč22,26 Kč
501,58740 Kč79,37 Kč
1001,39010 Kč139,01 Kč
5001,05704 Kč528,52 Kč
1 0000,95457 Kč954,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,82851 Kč2 485,53 Kč
6 0000,76685 Kč4 601,10 Kč
9 0000,73600 Kč6 624,00 Kč
15 0000,70184 Kč10 527,60 Kč
21 0000,68188 Kč14 319,48 Kč
30 0000,66266 Kč19 879,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč