CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG470J100NT

DigiKey Part Number
4713-GMC21CG470J100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG470J100NTCT-ND - Cut Tape (CT)
4713-GMC21CG470J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG470J100NT
Description
CAP0805 COG 47PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,91500 Kč9,15 Kč
500,63260 Kč31,63 Kč
1000,54100 Kč54,10 Kč
5000,39282 Kč196,41 Kč
1 0000,34704 Kč347,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,27896 Kč1 115,84 Kč
8 0000,25373 Kč2 029,84 Kč
12 0000,24109 Kč2 893,08 Kč
20 0000,22711 Kč4 542,20 Kč
28 0000,21895 Kč6 130,60 Kč
40 0000,21109 Kč8 443,60 Kč
48 0000,20738 Kč9 954,24 Kč
96 0000,19485 Kč18 705,60 Kč
100 0000,19419 Kč19 419,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč