
GMC21CG470G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG470G100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG470G100NTCT-ND - Cut Tape (CT) 4713-GMC21CG470G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG470G100NT |
Description | CAP0805 COG 47PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč |
| 10 | 5,07700 Kč | 50,77 Kč |
| 50 | 3,76580 Kč | 188,29 Kč |
| 100 | 3,36020 Kč | 336,02 Kč |
| 500 | 2,67690 Kč | 1 338,45 Kč |
| 1 000 | 2,46634 Kč | 2 466,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,15056 Kč | 8 602,24 Kč |
| 8 000 | 2,03327 Kč | 16 266,16 Kč |
| 12 000 | 1,97452 Kč | 23 694,24 Kč |
| 20 000 | 1,90942 Kč | 38 188,40 Kč |
| 28 000 | 1,87135 Kč | 52 397,80 Kč |
| 40 000 | 1,83474 Kč | 73 389,60 Kč |
| 48 000 | 1,81739 Kč | 87 234,72 Kč |
| 96 000 | 1,75895 Kč | 168 859,20 Kč |
| 100 000 | 1,75584 Kč | 175 584,00 Kč |
| Unit Price without VAT: | 8,53000 Kč |
|---|---|
| Unit Price with VAT: | 10,32130 Kč |

