
GMC21CG470F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG470F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG470F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG470F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG470F100NT |
Description | CAP0805 COG 47PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč |
| 10 | 3,76600 Kč | 37,66 Kč |
| 50 | 2,74640 Kč | 137,32 Kč |
| 100 | 2,43430 Kč | 243,43 Kč |
| 500 | 1,90792 Kč | 953,96 Kč |
| 1 000 | 1,74542 Kč | 1 745,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,50219 Kč | 6 008,76 Kč |
| 8 000 | 1,41190 Kč | 11 295,20 Kč |
| 12 000 | 1,36666 Kč | 16 399,92 Kč |
| 20 000 | 1,31654 Kč | 26 330,80 Kč |
| 28 000 | 1,28724 Kč | 36 042,72 Kč |
| 40 000 | 1,25905 Kč | 50 362,00 Kč |
| 48 000 | 1,24570 Kč | 59 793,60 Kč |
| 96 000 | 1,20072 Kč | 115 269,12 Kč |
| 100 000 | 1,19833 Kč | 119 833,00 Kč |
| Unit Price without VAT: | 6,45000 Kč |
|---|---|
| Unit Price with VAT: | 7,80450 Kč |

