
GMC21CG270G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG270G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG270G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG270G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG270G50NT |
Description | CAP0805 COG 27PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,20700 Kč | 12,07 Kč |
| 50 | 0,83640 Kč | 41,82 Kč |
| 100 | 0,72200 Kč | 72,20 Kč |
| 500 | 0,53180 Kč | 265,90 Kč |
| 1 000 | 0,47334 Kč | 473,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38559 Kč | 1 542,36 Kč |
| 8 000 | 0,35313 Kč | 2 825,04 Kč |
| 12 000 | 0,33687 Kč | 4 042,44 Kč |
| 20 000 | 0,31887 Kč | 6 377,40 Kč |
| 28 000 | 0,30836 Kč | 8 634,08 Kč |
| 40 000 | 0,29825 Kč | 11 930,00 Kč |
| 48 000 | 0,29346 Kč | 14 086,08 Kč |
| 96 000 | 0,27733 Kč | 26 623,68 Kč |
| 100 000 | 0,27648 Kč | 27 648,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

