
GMC21CG270G100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG270G100NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG270G100NTDCT-ND - Cut Tape (CT) 4713-GMC21CG270G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG270G100NTD |
Description | CAP0805 COG 27PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč |
| 10 | 6,30400 Kč | 63,04 Kč |
| 50 | 4,72300 Kč | 236,15 Kč |
| 100 | 4,23610 Kč | 423,61 Kč |
| 500 | 3,41510 Kč | 1 707,55 Kč |
| 1 000 | 3,16168 Kč | 3 161,68 Kč |
| 2 500 | 2,89420 Kč | 7 235,50 Kč |
| 5 000 | 2,73303 Kč | 13 665,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,60042 Kč | 26 004,20 Kč |
| 20 000 | 2,49121 Kč | 49 824,20 Kč |
| 30 000 | 2,43651 Kč | 73 095,30 Kč |
| 50 000 | 2,37586 Kč | 118 793,00 Kč |
| 70 000 | 2,34041 Kč | 163 828,70 Kč |
| Unit Price without VAT: | 10,40000 Kč |
|---|---|
| Unit Price with VAT: | 12,58400 Kč |

