
GMC21CG270F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG270F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG270F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG270F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG270F100NT |
Description | CAP0805 COG 27PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 5,82600 Kč | 58,26 Kč |
| 50 | 4,34420 Kč | 217,21 Kč |
| 100 | 3,89070 Kč | 389,07 Kč |
| 500 | 3,12256 Kč | 1 561,28 Kč |
| 1 000 | 2,88600 Kč | 2 886,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,53079 Kč | 10 123,16 Kč |
| 8 000 | 2,39885 Kč | 19 190,80 Kč |
| 12 000 | 2,33277 Kč | 27 993,24 Kč |
| 20 000 | 2,25954 Kč | 45 190,80 Kč |
| 28 000 | 2,21672 Kč | 62 068,16 Kč |
| 40 000 | 2,17553 Kč | 87 021,20 Kč |
| 48 000 | 2,15601 Kč | 103 488,48 Kč |
| 96 000 | 2,09026 Kč | 200 664,96 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |

