1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG1R0C50NTD

DigiKey Part Number
4713-GMC21CG1R0C50NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG1R0C50NTDCT-ND - Cut Tape (CT)
4713-GMC21CG1R0C50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG1R0C50NTD
Description
CAP0805 COG 1PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,31000 Kč23,10 Kč
501,63780 Kč81,89 Kč
1001,43420 Kč143,42 Kč
5001,09232 Kč546,16 Kč
1 0000,98733 Kč987,33 Kč
2 5000,87654 Kč2 191,35 Kč
5 0000,80998 Kč4 049,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,75519 Kč7 551,90 Kč
20 0000,71011 Kč14 202,20 Kč
30 0000,68754 Kč20 626,20 Kč
50 0000,66253 Kč33 126,50 Kč
70 0000,64791 Kč45 353,70 Kč
100 0000,63384 Kč63 384,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč