10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG100F100NT

DigiKey Part Number
4713-GMC21CG100F100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG100F100NTCT-ND - Cut Tape (CT)
4713-GMC21CG100F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG100F100NT
Description
CAP0805 COG 10PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,62700 Kč56,27 Kč
504,19120 Kč209,56 Kč
1003,74810 Kč374,81 Kč
5003,00272 Kč1 501,36 Kč
1 0002,77216 Kč2 772,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,42685 Kč9 707,40 Kč
8 0002,29849 Kč18 387,92 Kč
12 0002,23422 Kč26 810,64 Kč
20 0002,16298 Kč43 259,60 Kč
28 0002,12134 Kč59 397,52 Kč
40 0002,08127 Kč83 250,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč