
GMC21CG100F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG100F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG100F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG100F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG100F100NT |
Description | CAP0805 COG 10PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 50 | 4,19120 Kč | 209,56 Kč |
| 100 | 3,74810 Kč | 374,81 Kč |
| 500 | 3,00272 Kč | 1 501,36 Kč |
| 1 000 | 2,77216 Kč | 2 772,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,42685 Kč | 9 707,40 Kč |
| 8 000 | 2,29849 Kč | 18 387,92 Kč |
| 12 000 | 2,23422 Kč | 26 810,64 Kč |
| 20 000 | 2,16298 Kč | 43 259,60 Kč |
| 28 000 | 2,12134 Kč | 59 397,52 Kč |
| 40 000 | 2,08127 Kč | 83 250,80 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

