
GMC10X7R105K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R105K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R105K50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R105K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R105K50NT |
Description | CAP0603 X7R 1UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 50 | 1,73020 Kč | 86,51 Kč |
| 100 | 1,51610 Kč | 151,61 Kč |
| 500 | 1,15866 Kč | 579,33 Kč |
| 1 000 | 1,04885 Kč | 1 048,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,88396 Kč | 3 535,84 Kč |
| 8 000 | 0,82281 Kč | 6 582,48 Kč |
| 12 000 | 0,79220 Kč | 9 506,40 Kč |
| 20 000 | 0,75829 Kč | 15 165,80 Kč |
| 28 000 | 0,73846 Kč | 20 676,88 Kč |
| 40 000 | 0,71939 Kč | 28 775,60 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

