CHV1812N1K0102KXT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R104J50NT

DigiKey Part Number
4713-GMC10X7R104J50NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R104J50NTCT-ND - Cut Tape (CT)
4713-GMC10X7R104J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R104J50NT
Description
CAP0603 X7R .1UF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 849
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,66600 Kč6,66 Kč
500,44940 Kč22,47 Kč
1000,38280 Kč38,28 Kč
5000,27214 Kč136,07 Kč
1 0000,23864 Kč238,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,18866 Kč754,64 Kč
8 0000,17012 Kč1 360,96 Kč
12 0000,16087 Kč1 930,44 Kč
20 0000,15060 Kč3 012,00 Kč
28 0000,14462 Kč4 049,36 Kč
40 0000,13886 Kč5 554,40 Kč
48 0000,13614 Kč6 534,72 Kč
96 0000,12696 Kč12 188,16 Kč
100 0000,12648 Kč12 648,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč