
GMC10X7R103K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R103K16NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R103K16NTCT-ND - Cut Tape (CT) 4713-GMC10X7R103K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R103K16NT |
Description | CAP0603 X7R .01UF 10% 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,50100 Kč | 5,01 Kč |
| 50 | 0,32540 Kč | 16,27 Kč |
| 100 | 0,27740 Kč | 27,74 Kč |
| 500 | 0,19396 Kč | 96,98 Kč |
| 1 000 | 0,16893 Kč | 168,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,13134 Kč | 525,36 Kč |
| 8 000 | 0,11750 Kč | 940,00 Kč |
| 12 000 | 0,11057 Kč | 1 326,84 Kč |
| 20 000 | 0,10291 Kč | 2 058,20 Kč |
| 28 000 | 0,09844 Kč | 2 756,32 Kč |
| 40 000 | 0,09414 Kč | 3 765,60 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

