
GMC10X7R102J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R102J50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R102J50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R102J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R102J50NT |
Description | CAP0603 X7R 1000PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,64500 Kč | 6,45 Kč |
| 50 | 0,42860 Kč | 21,43 Kč |
| 100 | 0,36620 Kč | 36,62 Kč |
| 500 | 0,26008 Kč | 130,04 Kč |
| 1 000 | 0,22783 Kč | 227,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17971 Kč | 718,84 Kč |
| 8 000 | 0,16187 Kč | 1 294,96 Kč |
| 12 000 | 0,15298 Kč | 1 835,76 Kč |
| 20 000 | 0,14310 Kč | 2 862,00 Kč |
| 28 000 | 0,13735 Kč | 3 845,80 Kč |
| 40 000 | 0,13181 Kč | 5 272,40 Kč |
| 48 000 | 0,12919 Kč | 6 201,12 Kč |
| 96 000 | 0,12037 Kč | 11 555,52 Kč |
| 100 000 | 0,11990 Kč | 11 990,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

