CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R102J50NT

DigiKey Part Number
4713-GMC10X7R102J50NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R102J50NTCT-ND - Cut Tape (CT)
4713-GMC10X7R102J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R102J50NT
Description
CAP0603 X7R 1000PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,64500 Kč6,45 Kč
500,42860 Kč21,43 Kč
1000,36620 Kč36,62 Kč
5000,26008 Kč130,04 Kč
1 0000,22783 Kč227,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,17971 Kč718,84 Kč
8 0000,16187 Kč1 294,96 Kč
12 0000,15298 Kč1 835,76 Kč
20 0000,14310 Kč2 862,00 Kč
28 0000,13735 Kč3 845,80 Kč
40 0000,13181 Kč5 272,40 Kč
48 0000,12919 Kč6 201,12 Kč
96 0000,12037 Kč11 555,52 Kč
100 0000,11990 Kč11 990,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč