
GMC10X7R101K50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R101K50NTDTR-ND - Tape & Reel (TR) 4713-GMC10X7R101K50NTDCT-ND - Cut Tape (CT) 4713-GMC10X7R101K50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R101K50NTD |
Description | CAP0603 X7R 100PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 50 | 0,43260 Kč | 21,63 Kč |
| 100 | 0,36960 Kč | 36,96 Kč |
| 500 | 0,26248 Kč | 131,24 Kč |
| 1 000 | 0,22993 Kč | 229,93 Kč |
| 2 500 | 0,19570 Kč | 489,25 Kč |
| 5 000 | 0,17517 Kč | 875,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15830 Kč | 1 583,00 Kč |
| 20 000 | 0,14442 Kč | 2 888,40 Kč |
| 30 000 | 0,13749 Kč | 4 124,70 Kč |
| 50 000 | 0,12981 Kč | 6 490,50 Kč |
| 70 000 | 0,12532 Kč | 8 772,40 Kč |
| 100 000 | 0,12101 Kč | 12 101,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

