
GMC10X7R101K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R101K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R101K50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R101K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R101K50NT |
Description | CAP0603 X7R 100PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,44100 Kč | 4,41 Kč |
| 50 | 0,28560 Kč | 14,28 Kč |
| 100 | 0,24150 Kč | 24,15 Kč |
| 500 | 0,16798 Kč | 83,99 Kč |
| 1 000 | 0,14573 Kč | 145,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11250 Kč | 450,00 Kč |
| 8 000 | 0,10029 Kč | 802,32 Kč |
| 12 000 | 0,09418 Kč | 1 130,16 Kč |
| 20 000 | 0,08743 Kč | 1 748,60 Kč |
| 28 000 | 0,08347 Kč | 2 337,16 Kč |
| 40 000 | 0,07969 Kč | 3 187,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

