GMC43X5R226K10NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R475K25NT

DigiKey Part Number
4713-GMC10X5R475K25NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R475K25NTCT-ND - Cut Tape (CT)
4713-GMC10X5R475K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R475K25NT
Description
CAP0603 X5R 4.7UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 124
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
102,56800 Kč25,68 Kč
501,83560 Kč91,78 Kč
1001,61030 Kč161,03 Kč
5001,23480 Kč617,40 Kč
1 0001,11881 Kč1 118,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,94551 Kč3 782,04 Kč
8 0000,88115 Kč7 049,20 Kč
12 0000,84893 Kč10 187,16 Kč
20 0000,81325 Kč16 265,00 Kč
28 0000,79239 Kč22 186,92 Kč
40 0000,77232 Kč30 892,80 Kč
48 0000,76282 Kč36 615,36 Kč
96 0000,73080 Kč70 156,80 Kč
100 0000,72911 Kč72 911,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč