
GMC10X5R475K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R475K25NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R475K25NTCT-ND - Cut Tape (CT) 4713-GMC10X5R475K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R475K25NT |
Description | CAP0603 X5R 4.7UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,56800 Kč | 25,68 Kč |
| 50 | 1,83560 Kč | 91,78 Kč |
| 100 | 1,61030 Kč | 161,03 Kč |
| 500 | 1,23480 Kč | 617,40 Kč |
| 1 000 | 1,11881 Kč | 1 118,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,94551 Kč | 3 782,04 Kč |
| 8 000 | 0,88115 Kč | 7 049,20 Kč |
| 12 000 | 0,84893 Kč | 10 187,16 Kč |
| 20 000 | 0,81325 Kč | 16 265,00 Kč |
| 28 000 | 0,79239 Kč | 22 186,92 Kč |
| 40 000 | 0,77232 Kč | 30 892,80 Kč |
| 48 000 | 0,76282 Kč | 36 615,36 Kč |
| 96 000 | 0,73080 Kč | 70 156,80 Kč |
| 100 000 | 0,72911 Kč | 72 911,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |

