
GMC10X5R475K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R475K16NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R475K16NTCT-ND - Cut Tape (CT) 4713-GMC10X5R475K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R475K16NT |
Description | CAP0603 X5R 4.7UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,60000 Kč | 16,00 Kč |
| 50 | 1,12400 Kč | 56,20 Kč |
| 100 | 0,97460 Kč | 97,46 Kč |
| 500 | 0,72834 Kč | 364,17 Kč |
| 1 000 | 0,65234 Kč | 652,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,53872 Kč | 2 154,88 Kč |
| 8 000 | 0,49662 Kč | 3 972,96 Kč |
| 12 000 | 0,47556 Kč | 5 706,72 Kč |
| 20 000 | 0,45222 Kč | 9 044,40 Kč |
| 28 000 | 0,43858 Kč | 12 280,24 Kč |
| 40 000 | 0,42547 Kč | 17 018,80 Kč |
| 48 000 | 0,41925 Kč | 20 124,00 Kč |
| 96 000 | 0,39833 Kč | 38 239,68 Kč |
| 100 000 | 0,39722 Kč | 39 722,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |

