CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R475K16NT

DigiKey Part Number
4713-GMC10X5R475K16NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R475K16NTCT-ND - Cut Tape (CT)
4713-GMC10X5R475K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R475K16NT
Description
CAP0603 X5R 4.7UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 739
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
101,60000 Kč16,00 Kč
501,12400 Kč56,20 Kč
1000,97460 Kč97,46 Kč
5000,72834 Kč364,17 Kč
1 0000,65234 Kč652,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,53872 Kč2 154,88 Kč
8 0000,49662 Kč3 972,96 Kč
12 0000,47556 Kč5 706,72 Kč
20 0000,45222 Kč9 044,40 Kč
28 0000,43858 Kč12 280,24 Kč
40 0000,42547 Kč17 018,80 Kč
48 0000,41925 Kč20 124,00 Kč
96 0000,39833 Kč38 239,68 Kč
100 0000,39722 Kč39 722,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč