
GMC10X5R334K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R334K16NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R334K16NTCT-ND - Cut Tape (CT) 4713-GMC10X5R334K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R334K16NT |
Description | CAP0603 X5R .33UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,20000 Kč | 12,00 Kč |
| 50 | 0,83360 Kč | 41,68 Kč |
| 100 | 0,71990 Kč | 71,99 Kč |
| 500 | 0,53004 Kč | 265,02 Kč |
| 1 000 | 0,47131 Kč | 471,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38374 Kč | 1 534,96 Kč |
| 8 000 | 0,35133 Kč | 2 810,64 Kč |
| 12 000 | 0,33508 Kč | 4 020,96 Kč |
| 20 000 | 0,31711 Kč | 6 342,20 Kč |
| 28 000 | 0,30660 Kč | 8 584,80 Kč |
| 40 000 | 0,29650 Kč | 11 860,00 Kč |
| 48 000 | 0,29172 Kč | 14 002,56 Kč |
| 96 000 | 0,27561 Kč | 26 458,56 Kč |
| 100 000 | 0,27476 Kč | 27 476,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

