CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R334K10NT

DigiKey Part Number
4713-GMC10X5R334K10NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R334K10NTCT-ND - Cut Tape (CT)
4713-GMC10X5R334K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R334K10NT
Description
CAP0603 X5R .33UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,18600 Kč11,86 Kč
500,82400 Kč41,20 Kč
1000,71160 Kč71,16 Kč
5000,52390 Kč261,95 Kč
1 0000,46585 Kč465,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,37929 Kč1 517,16 Kč
8 0000,34725 Kč2 778,00 Kč
12 0000,33120 Kč3 974,40 Kč
20 0000,31343 Kč6 268,60 Kč
28 0000,30305 Kč8 485,40 Kč
40 0000,29306 Kč11 722,40 Kč
48 0000,28834 Kč13 840,32 Kč
96 0000,27242 Kč26 152,32 Kč
100 0000,27157 Kč27 157,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč