
GMC10CG560G100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG560G100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG560G100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG560G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG560G100NTD |
Description | CAP0603 COG 56PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 50 | 1,38580 Kč | 69,29 Kč |
| 100 | 1,20950 Kč | 120,95 Kč |
| 500 | 0,91300 Kč | 456,50 Kč |
| 1 000 | 0,82207 Kč | 822,07 Kč |
| 2 500 | 0,72611 Kč | 1 815,28 Kč |
| 5 000 | 0,66841 Kč | 3 342,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,62097 Kč | 6 209,70 Kč |
| 20 000 | 0,58193 Kč | 11 638,60 Kč |
| 30 000 | 0,56238 Kč | 16 871,40 Kč |
| 50 000 | 0,54072 Kč | 27 036,00 Kč |
| 70 000 | 0,52806 Kč | 36 964,20 Kč |
| 100 000 | 0,51589 Kč | 51 589,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

