
GMC10CG560G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG560G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG560G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG560G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG560G100NT |
Description | CAP0603 COG 56PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 50 | 1,09180 Kč | 54,59 Kč |
| 100 | 0,94910 Kč | 94,91 Kč |
| 500 | 0,70722 Kč | 353,61 Kč |
| 1 000 | 0,63309 Kč | 633,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,52227 Kč | 2 089,08 Kč |
| 8 000 | 0,48117 Kč | 3 849,36 Kč |
| 12 000 | 0,46061 Kč | 5 527,32 Kč |
| 20 000 | 0,43784 Kč | 8 756,80 Kč |
| 28 000 | 0,42453 Kč | 11 886,84 Kč |
| 40 000 | 0,41172 Kč | 16 468,80 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

