
GMC10CG391F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG391F100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG391F100NTCT-ND - Cut Tape (CT) 4713-GMC10CG391F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG391F100NT |
Description | CAP0603 COG 390PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO0BN391 | YAGEO | 7 800 | 13-CC0603FRNPO0BN391CT-ND | 4,83000 Kč | Parametric Equivalent |
| GCM1885C2A391FA16D | Murata Electronics | 20 054 | 490-GCM1885C2A391FA16DCT-ND | 2,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 50 | 1,51180 Kč | 75,59 Kč |
| 100 | 1,32290 Kč | 132,29 Kč |
| 500 | 1,00328 Kč | 501,64 Kč |
| 1 000 | 0,90522 Kč | 905,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,75834 Kč | 3 033,36 Kč |
| 8 000 | 0,70383 Kč | 5 630,64 Kč |
| 12 000 | 0,67652 Kč | 8 118,24 Kč |
| 20 000 | 0,64630 Kč | 12 926,00 Kč |
| 28 000 | 0,62864 Kč | 17 601,92 Kč |
| 40 000 | 0,61164 Kč | 24 465,60 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

