390 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG391F100NT

DigiKey Part Number
4713-GMC10CG391F100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG391F100NTCT-ND - Cut Tape (CT)
4713-GMC10CG391F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG391F100NT
Description
CAP0603 COG 390PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
390 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603FRNPO0BN391YAGEO7 80013-CC0603FRNPO0BN391CT-ND4,83000 KčParametric Equivalent
GCM1885C2A391FA16DMurata Electronics20 054490-GCM1885C2A391FA16DCT-ND2,94000 KčParametric Equivalent
In-Stock: 3 560
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,14200 Kč21,42 Kč
501,51180 Kč75,59 Kč
1001,32290 Kč132,29 Kč
5001,00328 Kč501,64 Kč
1 0000,90522 Kč905,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,75834 Kč3 033,36 Kč
8 0000,70383 Kč5 630,64 Kč
12 0000,67652 Kč8 118,24 Kč
20 0000,64630 Kč12 926,00 Kč
28 0000,62864 Kč17 601,92 Kč
40 0000,61164 Kč24 465,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč