
GMC10CG331J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG331J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG331J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG331J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG331J100NT |
Description | CAP0603 COG 330PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,79800 Kč | 7,98 Kč |
| 50 | 0,53340 Kč | 26,67 Kč |
| 100 | 0,45780 Kč | 45,78 Kč |
| 500 | 0,32924 Kč | 164,62 Kč |
| 1 000 | 0,28977 Kč | 289,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,23093 Kč | 923,72 Kč |
| 8 000 | 0,20914 Kč | 1 673,12 Kč |
| 12 000 | 0,19824 Kč | 2 378,88 Kč |
| 20 000 | 0,18618 Kč | 3 723,60 Kč |
| 28 000 | 0,17913 Kč | 5 015,64 Kč |
| 40 000 | 0,17235 Kč | 6 894,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

