
GMC10CG221F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG221F100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG221F100NTCT-ND - Cut Tape (CT) 4713-GMC10CG221F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG221F100NT |
Description | CAP0603 COG 220PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO0BN221 | YAGEO | 3 776 | 13-CC0603FRNPO0BN221CT-ND | 4,83000 Kč | Parametric Equivalent |
| GCM1885C2A221FA16D | Murata Electronics | 383 063 | 490-16412-1-ND | 3,57000 Kč | Parametric Equivalent |
| GCM1885C2A221FA16J | Murata Electronics | 42 | 490-GCM1885C2A221FA16JCT-ND | 2,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 50 | 1,12120 Kč | 56,06 Kč |
| 100 | 0,97220 Kč | 97,22 Kč |
| 500 | 0,72654 Kč | 363,27 Kč |
| 1 000 | 0,65073 Kč | 650,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,53739 Kč | 2 149,56 Kč |
| 8 000 | 0,49540 Kč | 3 963,20 Kč |
| 12 000 | 0,47438 Kč | 5 692,56 Kč |
| 20 000 | 0,45110 Kč | 9 022,00 Kč |
| 28 000 | 0,43750 Kč | 12 250,00 Kč |
| 40 000 | 0,42442 Kč | 16 976,80 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

