
GMC10CG220F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG220F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG220F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG220F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG220F50NT |
Description | CAP0603 COG 22PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,11600 Kč | 11,16 Kč |
| 50 | 0,77460 Kč | 38,73 Kč |
| 100 | 0,66730 Kč | 66,73 Kč |
| 500 | 0,48836 Kč | 244,18 Kč |
| 1 000 | 0,43363 Kč | 433,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,35169 Kč | 1 406,76 Kč |
| 8 000 | 0,32136 Kč | 2 570,88 Kč |
| 12 000 | 0,30619 Kč | 3 674,28 Kč |
| 20 000 | 0,28940 Kč | 5 788,00 Kč |
| 28 000 | 0,27958 Kč | 7 828,24 Kč |
| 40 000 | 0,27014 Kč | 10 805,60 Kč |
| 48 000 | 0,26567 Kč | 12 752,16 Kč |
| 96 000 | 0,25062 Kč | 24 059,52 Kč |
| 100 000 | 0,24982 Kč | 24 982,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

