
GMC10CG180F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG180F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG180F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG180F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG180F50NT |
Description | CAP0603 COG 18PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,30500 Kč | 13,05 Kč |
| 50 | 0,90940 Kč | 45,47 Kč |
| 100 | 0,78730 Kč | 78,73 Kč |
| 500 | 0,58098 Kč | 290,49 Kč |
| 1 000 | 0,51762 Kč | 517,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42326 Kč | 1 693,04 Kč |
| 8 000 | 0,38827 Kč | 3 106,16 Kč |
| 12 000 | 0,37076 Kč | 4 449,12 Kč |
| 20 000 | 0,35138 Kč | 7 027,60 Kč |
| 28 000 | 0,34004 Kč | 9 521,12 Kč |
| 40 000 | 0,32915 Kč | 13 166,00 Kč |
| 48 000 | 0,32399 Kč | 15 551,52 Kč |
| 96 000 | 0,30661 Kč | 29 434,56 Kč |
| 100 000 | 0,30568 Kč | 30 568,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |

