
GMC10CG150G100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG150G100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG150G100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG150G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG150G100NTD |
Description | CAP0603 COG 15PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 50 | 2,77180 Kč | 138,59 Kč |
| 100 | 2,45680 Kč | 245,68 Kč |
| 500 | 1,92552 Kč | 962,76 Kč |
| 1 000 | 1,76152 Kč | 1 761,52 Kč |
| 2 500 | 1,58879 Kč | 3 971,97 Kč |
| 5 000 | 1,48477 Kč | 7 423,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,39914 Kč | 13 991,40 Kč |
| 20 000 | 1,32869 Kč | 26 573,80 Kč |
| 30 000 | 1,29339 Kč | 38 801,70 Kč |
| 50 000 | 1,25427 Kč | 62 713,50 Kč |
| 70 000 | 1,23140 Kč | 86 198,00 Kč |
| 100 000 | 1,20939 Kč | 120 939,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

