
GMC10CG121G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG121G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG121G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG121G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG121G100NT |
Description | CAP0603 COG 120PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 50 | 1,91080 Kč | 95,54 Kč |
| 100 | 1,68190 Kč | 168,19 Kč |
| 500 | 1,29180 Kč | 645,90 Kč |
| 1 000 | 1,17169 Kč | 1 171,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,99216 Kč | 3 968,64 Kč |
| 8 000 | 0,92549 Kč | 7 403,92 Kč |
| 12 000 | 0,89212 Kč | 10 705,44 Kč |
| 20 000 | 0,85515 Kč | 17 103,00 Kč |
| 28 000 | 0,83355 Kč | 23 339,40 Kč |
| 40 000 | 0,81276 Kč | 32 510,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

