
GMC10CG121F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG121F100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG121F100NTCT-ND - Cut Tape (CT) 4713-GMC10CG121F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG121F100NT |
Description | CAP0603 COG 120PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C121F1GACTU | KEMET | 445 | 399-C0603C121F1GACTUCT-ND | 23,52000 Kč | Parametric Equivalent |
| CC0603FRNPO0BN121 | YAGEO | 2 972 | 13-CC0603FRNPO0BN121CT-ND | 4,83000 Kč | Parametric Equivalent |
| GCM1885C2A121FA16D | Murata Electronics | 42 454 | 490-GCM1885C2A121FA16DCT-ND | 2,94000 Kč | Parametric Equivalent |
| GCM1885C2A121FA16J | Murata Electronics | 4 711 | 490-GCM1885C2A121FA16JCT-ND | 3,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 50 | 1,63780 Kč | 81,89 Kč |
| 100 | 1,43420 Kč | 143,42 Kč |
| 500 | 1,09232 Kč | 546,16 Kč |
| 1 000 | 0,98733 Kč | 987,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,83000 Kč | 3 320,00 Kč |
| 8 000 | 0,77168 Kč | 6 173,44 Kč |
| 12 000 | 0,74247 Kč | 8 909,64 Kč |
| 20 000 | 0,71011 Kč | 14 202,20 Kč |
| 28 000 | 0,69120 Kč | 19 353,60 Kč |
| 40 000 | 0,67302 Kč | 26 920,80 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

