
GMC10CG102F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG102F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG102F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG102F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG102F50NT |
Description | CAP0603 COG 1000PF 1% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,50400 Kč | 35,04 Kč |
| 50 | 2,54020 Kč | 127,01 Kč |
| 100 | 2,24610 Kč | 224,61 Kč |
| 500 | 1,75270 Kč | 876,35 Kč |
| 1 000 | 1,60066 Kč | 1 600,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,37276 Kč | 5 491,04 Kč |
| 8 000 | 1,28817 Kč | 10 305,36 Kč |
| 12 000 | 1,24582 Kč | 14 949,84 Kč |
| 20 000 | 1,19888 Kč | 23 977,60 Kč |
| 28 000 | 1,17144 Kč | 32 800,32 Kč |
| 40 000 | 1,14505 Kč | 45 802,00 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

