100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG101G50NT

DigiKey Part Number
4713-GMC10CG101G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG101G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG101G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG101G50NT
Description
CAP0603 COG 100PF 2% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,93800 Kč9,38 Kč
500,63820 Kč31,91 Kč
1000,54850 Kč54,85 Kč
5000,39876 Kč199,38 Kč
1 0000,35246 Kč352,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,28338 Kč1 133,52 Kč
8 0000,25780 Kč2 062,40 Kč
12 0000,24500 Kč2 940,00 Kč
20 0000,23084 Kč4 616,80 Kč
28 0000,22257 Kč6 231,96 Kč
40 0000,21461 Kč8 584,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč