10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG100F100NT

DigiKey Part Number
4713-GMC10CG100F100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG100F100NTCT-ND - Cut Tape (CT)
4713-GMC10CG100F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG100F100NT
Description
CAP0603 COG 10PF 1% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603FRNPO0BN100YAGEO41 786311-3876-1-ND3,55000 KčParametric Equivalent
GCM1885C2A100FA16DMurata Electronics16 303490-GCM1885C2A100FA16DCT-ND2,92000 KčParametric Equivalent
GCM1885C2A100FA16JMurata Electronics33 365490-GCM1885C2A100FA16JCT-ND2,92000 KčParametric Equivalent
In-Stock: 3 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
101,81400 Kč18,14 Kč
501,27220 Kč63,61 Kč
1001,10950 Kč110,95 Kč
5000,83380 Kč416,90 Kč
1 0000,74913 Kč749,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,62275 Kč2 491,00 Kč
8 0000,57585 Kč4 606,80 Kč
12 0000,55238 Kč6 628,56 Kč
20 0000,52637 Kč10 527,40 Kč
28 0000,51118 Kč14 313,04 Kč
40 0000,49656 Kč19 862,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč