CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG0R5C50NT

DigiKey Part Number
4713-GMC10CG0R5C50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG0R5C50NTCT-ND - Cut Tape (CT)
4713-GMC10CG0R5C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG0R5C50NT
Description
CAP0603 COG .5PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,75000 Kč7,50 Kč
500,50400 Kč25,20 Kč
1000,42910 Kč42,91 Kč
5000,30828 Kč154,14 Kč
1 0000,27079 Kč270,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,21528 Kč861,12 Kč
8 0000,19468 Kč1 557,44 Kč
12 0000,18440 Kč2 212,80 Kč
20 0000,17300 Kč3 460,00 Kč
28 0000,16634 Kč4 657,52 Kč
40 0000,15995 Kč6 398,00 Kč
48 0000,15692 Kč7 532,16 Kč
96 0000,14672 Kč14 085,12 Kč
100 0000,14618 Kč14 618,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč